There are no models available for this part yet.
Overview of CF290-0PB-028V by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for CF290-0PB-028V by LEDtronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Super Blue - 24/28Vdc RoHS: Compliant |
37 In Stock |
|
$4.3900 / $6.0500 | Buy Now | ||
DISTI #
66742485
|
Verical | LED Modules Uni-Color Blue 462nm 2-Pin Min Qty: 10 Package Multiple: 10 Date Code: 2307 | Americas - 30 |
|
$5.7070 / $7.8650 | Buy Now | |
Master Electronics | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Super Blue - 24/28Vdc RoHS: Compliant |
37 In Stock |
|
$4.3900 / $6.0500 | Buy Now |
CAD Models for CF290-0PB-028V by LEDtronics Inc
Part Data Attributes for CF290-0PB-028V by LEDtronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|