Part Details for CF290-0UG-028V by LEDtronics Inc
Overview of CF290-0UG-028V by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CF290-0UG-028V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Super Green - 24/28Vdc RoHS: Compliant | 0 |
|
$5.7700 / $8.3300 | Buy Now |
Part Details for CF290-0UG-028V
CF290-0UG-028V CAD Models
CF290-0UG-028V Part Data Attributes
|
CF290-0UG-028V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF290-0UG-028V
LEDtronics Inc
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 573 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm | |
Viewing Angle | 120 deg |