Part Details for CF2WS-1R2 by SR Components Inc
Overview of CF2WS-1R2 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF2WS-1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF2WS-1R2
|
TME | Resistor: carbon film, THT, 1.2Ω, 2W, ±5%, Ø4.2x11mm, axial Min Qty: 100 | 2300 |
|
$0.0131 / $0.0295 | Buy Now |