There are no models available for this part yet.
Overview of CF37.15.04.D by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFCF37S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 37 Position Receptacle, Bright Tin Shell, 0.38um (14.960u\\) Gold Plating | |
L77DCF37SOL2 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, Float Mount, Without Standoff&Boardlock | |
L77DFCF37SU | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, Float Mount, Without Standoff&Boardlock |
Price & Stock for CF37.15.04.D by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CF37.15.04.D
|
TME | Wire: motor, chainflex® CF37.D, 4G1.5mm2, black, stranded, Cu Min Qty: 5 | 80 |
|
$8.2800 / $11.4600 | Buy Now |