Part Details for CF42SC/PSA 0.8MM A4 by Aearo Technologies
Overview of CF42SC/PSA 0.8MM A4 by Aearo Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF42SC/PSA 0.8MM A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAR1396-ND
|
DigiKey | CF-42SC/PSA 0.8MM X A4 Min Qty: 1 Lead time: 5 Weeks Container: Box |
46 In Stock |
|
$7.9520 / $8.3100 | Buy Now |