Part Details for CF50-154JTR by MERITEK Electronics Corporation
Overview of CF50-154JTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF50-154JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF50-154JTR-ND
|
DigiKey | CF 1/2W 150K 5% T/R 2.7MM DIA Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0148 / $0.1000 | Buy Now |
Part Details for CF50-154JTR
CF50-154JTR CAD Models
CF50-154JTR Part Data Attributes:
|
CF50-154JTR
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CF50-154JTR
MERITEK Electronics Corporation
Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 350V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CF50-154JTR
This table gives cross-reference parts and alternative options found for CF50-154JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF50-154JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1/2WJ150KW05 | Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 350V, 5% +/-Tol, 700ppm/Cel, | Ever Ohms Technology Co Ltd | CF50-154JTR vs CB1/2WJ150KW05 |
CB1/2WJ150KP05 | Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 350V, 5% +/-Tol, 700ppm/Cel, | Ever Ohms Technology Co Ltd | CF50-154JTR vs CB1/2WJ150KP05 |