Part Details for CF5020FD0R0-05-NH by Cvilux Corporation
Overview of CF5020FD0R0-05-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF5020FD0R0-05-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CF5020FD0R0-05-NHCT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.1285 / $0.4200 | Buy Now |
DISTI #
CF5020FD0R0-05-NH
|
Avnet Americas | HF, 20P, G/F, Downside, Nature, H=1.46mm, Tape & Reel - Tape and Reel (Alt: CF5020FD0R0-05-NH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2097 / $0.3146 | Buy Now |