There are no models available for this part yet.
Overview of CFF12JA20R0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFF12JA20R0 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFF12JA20R0-ND
|
DigiKey | RES 20 OHM 5% 1/2W AXIAL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0190 | Buy Now | |
DISTI #
CFF12JA20R0
|
Avnet Americas | Res Carbon Film 20Ohm 5% 1/2W 0ppm/?C to -500ppm/?C Conformal Axial Ammo Pack - Ammo Pack (Alt: CFF12JA20R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0154 / $0.0168 | Buy Now | |
DISTI #
708-CFF12JA20R0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 20 ohm, 5% RoHS: Compliant | 0 |
|
$0.0160 / $0.0180 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.0160 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0154 / $0.0179 | Buy Now | ||
NAC | RESISTOR, CARBON FILM, 1/2W, 20 ohm, 5% - Carbon Film - Flameproof RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
CAD Models for CFF12JA20R0 by SEI Stackpole Electronics Inc
Part Data Attributes for CFF12JA20R0 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.7 mm
|
Package Length
|
8.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-400,0 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for CFF12JA20R0
This table gives cross-reference parts and alternative options found for CFF12JA20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JA20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12JT20R0 | Fixed Resistor, Carbon Film, 0.5W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA20R0 vs CF12JT20R0 |
CF12JA20R0 | Fixed Resistor, Carbon Film, 0.5W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA20R0 vs CF12JA20R0 |
CFF12JT20R0 | Fixed Resistor, Carbon Film, 0.5W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA20R0 vs CFF12JT20R0 |