Part Details for CFF12JB30R0 by SEI Stackpole Electronics Inc
Overview of CFF12JB30R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF12JB30R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFF12JB30R0
|
Avnet Americas | Res Carbon Film 30 Ohm 5% 1/2W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CFF12JB30R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0159 / $0.0185 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 30 ohm, 5% - Carbon Film - Flameproof RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0190 / $0.0300 | Buy Now |
Part Details for CFF12JB30R0
CFF12JB30R0 CAD Models
CFF12JB30R0 Part Data Attributes
|
CFF12JB30R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JB30R0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |