Part Details for CFF12JT27K0 by SEI Stackpole Electronics Inc
Overview of CFF12JT27K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF12JT27K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFF12JT27K0-ND
|
DigiKey | RES 27K OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
CFF12JT27K0
|
Avnet Americas | Res Carbon Film 27K Ohm 5% 1/2W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFF12JT27K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-CFF12JT27K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 27 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0146 / $0.0171 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 27 Kohm, 5% - Carbon Film - Flameproof RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
|
South Electronics | CFF12JT27K0 | 0 |
|
$0.0150 | RFQ |
Part Details for CFF12JT27K0
CFF12JT27K0 CAD Models
CFF12JT27K0 Part Data Attributes
|
CFF12JT27K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JT27K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFF12JT27K0
This table gives cross-reference parts and alternative options found for CFF12JT27K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JT27K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF12JN27K0 | Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JT27K0 vs CFF12JN27K0 |
CF12JN27K0 | Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JT27K0 vs CF12JN27K0 |
PCFQ12JN27K0 | Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JT27K0 vs PCFQ12JN27K0 |