Part Details for CFF12JT820R by SEI Stackpole Electronics Inc
Overview of CFF12JT820R by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF12JT820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CFF12JT820R-ND
|
DigiKey | RES 820 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
CFF12JT820R
|
Avnet Americas | Resistor General Purpose Carbon Film 820Ohm 5% 1/2W ±400ppm/°C Conformal Axial Leaded T/R (Alt: CFF12JT820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0154 / $0.0168 | Buy Now |
DISTI #
708-CFF12JT820R
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 820 ohm, 5% RoHS: Compliant | 0 |
|
$0.0160 / $0.0170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0154 / $0.0179 | Buy Now |
|
NAC | 1/2W, 5%, T&R, 820 Ohmic Value - Carbon Film - Flameproof RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
|
South Electronics | CFF12JT820R | 0 |
|
$0.0150 | RFQ |
Part Details for CFF12JT820R
CFF12JT820R CAD Models
CFF12JT820R Part Data Attributes
|
CFF12JT820R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JT820R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFF12JT820R
This table gives cross-reference parts and alternative options found for CFF12JT820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JT820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF12JN820R | Fixed Resistor, Carbon Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JT820R vs CFF12JN820R |
CF12JN820R | Fixed Resistor, Carbon Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JT820R vs CF12JN820R |