Part Details for CFFPA2BL by Panduit Corp
Overview of CFFPA2BL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFFPA2BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2423
|
Newark | Faceplate, 2Port, Black, Accessory Type:Faceplate, For Use With:Panduit Mini-Com Modules, No. Of Module Spaces:2, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Black Rohs Compliant: Yes |Panduit CFFPA2BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $8.5000 | Buy Now |
DISTI #
298-12487-ND
|
DigiKey | MINI COM ANGLED MODULAR FURNITUR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$5.0566 / $6.0400 | Buy Now |
DISTI #
CFFPA2BL
|
Avnet Americas | Connector Accessories 2 Position Face Plate - Bulk (Alt: CFFPA2BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
644-CFFPA2BL
|
Mouser Electronics | Wire Ducting & Raceways Furn FPlate 2 port Angled Blac RoHS: Compliant | 0 |
|
$5.5600 / $6.0400 | Order Now |
DISTI #
71122435
|
RS | Mini Com angled modular furniture faceplate, accepts 2 Mini-Com Modules. Black. | Panduit CFFPA2BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $6.0400 | RFQ |
DISTI #
PANCFFPA2BL
|
Heilind Electronics | Furniture Faceplate, 2 port, Angled Blac | Americas - 0 in Stock |
|
$6.5467 / $8.3798 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 2 Position Faceplate RoHS: Compliant |
99 In Stock 1263 Factory Stock |
|
$5.1700 / $6.0300 | Buy Now |
DISTI #
000000000001149892
|
Sager | Wire Ducting & Raceways Furn FPlate 2 port Angled Blac Min Qty: 10 | 0 |
|
$5.7000 / $7.4500 | Buy Now |
|
Master Electronics | Connector Accessories 2 Position Faceplate RoHS: Compliant |
99 In Stock 1263 Factory Stock |
|
$5.1700 / $6.0300 | Buy Now |
Part Details for CFFPA2BL
CFFPA2BL CAD Models
CFFPA2BL Part Data Attributes
|
CFFPA2BL
Panduit Corp
Buy Now
|
Compare Parts:
CFFPA2BL
Panduit Corp
|
Samacsys Manufacturer | Panduit |