Part Details for CFFU1241 (ALTERNATE: CF-FU1-24-1) by Iko Nippon Thompson
Overview of CFFU1241 (ALTERNATE: CF-FU1-24-1) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFFU1241 (ALTERNATE: CF-FU1-24-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73175164
|
RS | Cam Follower, 72mm Roller Dia, 29mm Roller Width, 24mm Stud Dia, Flat Roller | IKO International Inc. CFFU1241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$202.5700 / $225.0700 | RFQ |