Part Details for CFH800 by Infineon Technologies AG
Overview of CFH800 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFH800
CFH800 CAD Models
CFH800 Part Data Attributes
|
CFH800
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CFH800
Infineon Technologies AG
RF Small Signal Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, High Electron Mobility FET,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5.5 V | |
Drain Current-Max (ID) | 0.16 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Gain-Min (Gp) | 16 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for CFH800
This table gives cross-reference parts and alternative options found for CFH800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFH800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE72218-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | CFH800 vs NE72218-58 |
NE72218-T2-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | CFH800 vs NE72218-T2-57 |
NE72218-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPERMINI-4 | NEC Compound Semiconductor Devices Ltd | CFH800 vs NE72218-58 |
MGF4919E | RF Small Signal Field-Effect Transistor, 1-Element, K Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, HERMETIC SEALED, METAL CERAMIC, GD-16, 4 PIN | Mitsubishi Electric | CFH800 vs MGF4919E |
NE72218-T1-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPERMINI-4 | NEC Compound Semiconductor Devices Ltd | CFH800 vs NE72218-T1-58 |
CFY30 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, | Qorvo | CFH800 vs CFY30 |
NE425S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | CFH800 vs NE425S01-T1B |
NE434S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | CFH800 vs NE434S01-T1B |
FHX35LG | RF Small Signal Field-Effect Transistor, HERMETIC SEALED, METAL CERAMIC PACKAGE-4 | FUJITSU Semiconductor Limited | CFH800 vs FHX35LG |
NE76118-T2M | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | CFH800 vs NE76118-T2M |