-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CFM12JB4R70-ND
|
DigiKey | RES 4.7 OHM 5% 1/2W AXIAL Min Qty: 25000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0096 | Buy Now |
DISTI #
CFM12JB4R70
|
Avnet Americas | Res Carbon Film 4.7 Ohm 5% 1/2W ±400ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CFM12JB4R70) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-CFM12JB4R70
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 4.7 ohm, 5% RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0103 / $0.0133 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 4.7 ohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0200 / $0.0270 | Buy Now |
|
South Electronics | CFM12JB4R70 | 0 |
|
$0.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM12JB4R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFM12JB4R70
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |