CFM14JA20K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CFM14JA20K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Aerospace and Defense

Price & Stock for CFM14JA20K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CFM14JA20K0
Avnet Americas Res Carbon Film 20K Ohm 5% 1/4W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: CFM14JA20K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 45000 Factory Stock
  • 5,000 $0.0063
  • 10,000 $0.0062
  • 20,000 $0.0061
  • 30,000 $0.0060
  • 40,000 $0.0059
  • 50,000 $0.0059
  • 500,000 $0.0058
$0.0058 / $0.0063 Buy Now
DISTI # 708-CFM14JA20K0
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/4W, 20 Kohm, 5% RoHS: Compliant 0
  • 5,000 $0.0070
  • 10,000 $0.0060
  • 25,000 $0.0050
$0.0050 / $0.0070 Order Now
Future Electronics RES 20K OHM 1/4W 5% CF MINI RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Ammo Pack 0
Ammo Pack
  • 5,000 $0.0067
  • 20,000 $0.0064
  • 75,000 $0.0062
  • 125,000 $0.0061
  • 250,000 $0.0059
$0.0059 / $0.0067 Buy Now
Onlinecomponents.com   RoHS: Compliant 45000 Factory Stock
  • 5,000 $0.0067
  • 10,000 $0.0064
  • 20,000 $0.0061
  • 40,000 $0.0058
$0.0058 / $0.0067 Buy Now
DISTI # 27466861
Verical Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 45000
  • 5,000 $0.0256
  • 10,000 $0.0234
  • 20,000 $0.0218
  • 30,000 $0.0206
$0.0206 / $0.0256 Buy Now
NAC RESISTOR, CARBON FILM, 1/4W, 20 Kohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 1 Package Multiple: 5000 45000
  • 5,000 $0.0150
  • 25,000 $0.0130
  • 125,000 $0.0112
$0.0112 / $0.0150 Buy Now
Master Electronics   RoHS: Compliant 45000 Factory Stock
  • 5,000 $0.0067
  • 10,000 $0.0064
  • 20,000 $0.0061
  • 40,000 $0.0058
$0.0058 / $0.0067 Buy Now

CAD Models for CFM14JA20K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CFM14JA20K0 by SEI Stackpole Electronics Inc

CFM14JA20K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFM14JA20K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CFM14JA20K0

This table gives cross-reference parts and alternative options found for CFM14JA20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM14JA20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFM14JT20K0 Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JA20K0 vs CFM14JT20K0
CFM14JB20K0 Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JA20K0 vs CFM14JB20K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM14JA20K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM14JA20K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CFM14JA20K0 would you like to use for your alert(s)?
  • Please alert me when CFM14JA20K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM14JA20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM14JA20K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM14JA20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM14JA20K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM14JA20K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: