Part Details for CFM21WA4P5-0394 by Amphenol Corporation
Overview of CFM21WA4P5-0394 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
DR0810-394L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CFM21WA4P5-0394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-CFM21WA4P5-0394
|
Mouser Electronics | D-Sub Mixed Contact Connectors 21WA4 M LOADED MIX LAYOUT RoHS: Compliant | 10 |
|
$42.4300 / $49.9300 | Buy Now |