Part Details for CFM2436-25 by Conductive Containers Inc
Overview of CFM2436-25 by Conductive Containers Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM2436-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9779
|
Newark | Foam, Conductive, 24"x36"x0.25", Foam Features:Conductive, Height - Metric:6.35Mm, Length - Metric:609.6Mm, Height - Imperial:0.25", Width - Imperial:36", Length - Imperial:24", Product Range:- Rohs Compliant: Yes |Conductive Containers CFM2436-25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0200 / $82.9000 | Buy Now |
DISTI #
2079-CFM2436-25-ND
|
DigiKey | CONDUCTIVE CROSSLINK PIN FOAM 24 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
63 In Stock |
|
$39.6699 / $48.3600 | Buy Now |
DISTI #
265ST3624
|
Techni-Tool, Inc. | Conductive Containers CFM2436-25 Conductive Crosslink, Soft Foam, ESD Safe, 24in x 36in x 1/4 | 11 |
|
$41.4500 | Buy Now |