Part Details for CFN0402AFX-R020ELF by Bourns Inc
Overview of CFN0402AFX-R020ELF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFN0402AFX-R020ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6181
|
Newark | Res, 0R02, 0.2W, 0402, Metal Foil, Resistance:0.02Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.02Mm Rohs Compliant: Yes |Bourns CFN0402AFX-R020ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.2540 | Buy Now |
DISTI #
53AJ6182
|
Newark | Res, 0R02, 0.2W, 0402, Metal Foil, Resistance:0.02Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.02Mm Rohs Compliant: Yes |Bourns CFN0402AFX-R020ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1990 | Buy Now |
DISTI #
118-CFN0402AFX-R020ELFTR-ND
|
DigiKey | RESMETALFOIL A 0402 R02 1% 0.25W Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1595 | Buy Now |
DISTI #
53AJ6181
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ? 1%, 200 mW, 0402 [1005 Metric], Metal Foil - Product that comes on tape, but is not reeled (Alt: 53AJ6181) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.2440 | Buy Now |
DISTI #
CFN0402AFX-R020ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ? 1%, 200 mW, 0402 [1005 Metric], Metal Foil - Tape and Reel (Alt: CFN0402AFX-R020ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1775 | Buy Now |
DISTI #
652-CFN0402AFX-R020E
|
Mouser Electronics | Current Sense Resistors - SMD .02 OHM 1% 1/4W 100PPM RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
DISTI #
73196441
|
RS | ResMetalFoil A 0402 R02 1% 0.25W TCR100Tape & Reel - 7 reel | Bourns CFN0402AFX-R020ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.2550 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1552 / $0.3250 | Buy Now |
DISTI #
76068925
|
Verical | Res Metal Foil 0402 0.02 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 321 Package Multiple: 1 | Americas - 10000 |
|
$0.2101 / $0.2445 | Buy Now |
DISTI #
CFN0402AFX-R020ELF
|
TTI | Current Sense Resistors - SMD .02 OHM 1% 1/4W 100PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1570 | Buy Now |
Part Details for CFN0402AFX-R020ELF
CFN0402AFX-R020ELF CAD Models
CFN0402AFX-R020ELF Part Data Attributes
|
CFN0402AFX-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN0402AFX-R020ELF
Bourns Inc
Fixed Resistor, Metal Foil, 0.2W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |