-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2427
|
Newark | Res, R02, 1%, 1W, 1206, Metal Foil Rohs Compliant: Yes |Bourns CFN1206-FX-R020ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11270 |
|
$0.5930 | Buy Now |
DISTI #
34AH0419
|
Newark | Res, R020, 1W, Current Sense, 1206, Resistance:0.02Ohm, Product Range:Cfn Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206-FX-R020ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
34AK1195
|
Newark | Res, R020, 1W, Current Sense, 1206, Resistance:0.02Ohm, Product Range:Cfn Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206-FX-R020ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
CFN1206-FX-R020ELFCT-ND
|
DigiKey | RES 0.02 OHM 1% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29595 In Stock |
|
$0.0788 / $0.5700 | Buy Now |
DISTI #
CFN1206-FX-R020ELF
|
Avnet Americas | SMD Current Sense Resistor, 0.02 ohm, CFN Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Foil - Tape and Reel (Alt: CFN1206-FX-R020ELF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0887 | Buy Now |
DISTI #
652-CFN1206FXR020ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1W 20mOhms 1% 100ppm RoHS: Compliant | 12864 |
|
$0.0780 / $0.5700 | Buy Now |
DISTI #
73196524
|
RS | ResMetalfoil 1206 R020 1% 1W TC100Tape & Reel - 7 reel | Bourns CFN1206-FX-R020ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1280 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 1206 0.02 Ohm 1% 1W ±100ppm/C Pad SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.0753 / $0.0922 | Buy Now |
DISTI #
CFN1206-FX-R020ELF
|
TTI | Current Sense Resistors - SMD 1W 20mOhms 1% 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0780 / $0.0900 | Buy Now |
DISTI #
CFN1206-FX-R020ELF
|
Avnet Abacus | SMD Current Sense Resistor, 0.02 ohm, CFN Series, 1206 [3216 Metric], 1 W, � 1%, Metal Foil - Tape and Reel (Alt: CFN1206-FX-R020ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFN1206-FX-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN1206-FX-R020ELF
Bourns Inc
Fixed Resistor, Metal Foil, 1W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |