Part Details for CFN1206AFZ-R005ELF by Bourns Inc
Overview of CFN1206AFZ-R005ELF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFN1206AFZ-R005ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6243
|
Newark | Res, 0R005, 1W, 1206, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206AFZ-R005ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$0.1470 / $0.6240 | Buy Now |
DISTI #
53AJ6244
|
Newark | Res, 0R005, 1W, 1206, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206AFZ-R005ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1170 | Buy Now |
DISTI #
118-CFN1206AFZ-R005ELFCT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5655 In Stock |
|
$0.0826 / $0.6000 | Buy Now |
DISTI #
CFN1206AFZ-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: CFN1206AFZ-R005ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0938 | Buy Now |
DISTI #
53AJ6243
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Foil - Product that comes on tape, but is not reeled (Alt: 53AJ6243) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 273 Partner Stock |
|
$0.1470 / $0.6240 | Buy Now |
DISTI #
652-CFN1206AFZ-R005E
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM 1% 1W 50PPM RoHS: Compliant | 9104 |
|
$0.0850 / $0.6000 | Buy Now |
DISTI #
73196509
|
RS | ResMetalFoil A 1206 R005 1% 1W TCR50Tape & Reel - 7 reel | Bourns CFN1206AFZ-R005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 / $0.1350 | RFQ |
|
Onlinecomponents.com | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Foil |
4000 In Stock |
|
$0.0844 / $0.1002 | Buy Now |
DISTI #
CFN1206AFZ-R005ELF
|
TTI | Current Sense Resistors - SMD .005 OHM 1% 1W 50PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0960 | Buy Now |
DISTI #
CFN1206AFZ-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: CFN1206AFZ-R005ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0938 | Buy Now |
Part Details for CFN1206AFZ-R005ELF
CFN1206AFZ-R005ELF CAD Models
CFN1206AFZ-R005ELF Part Data Attributes:
|
CFN1206AFZ-R005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN1206AFZ-R005ELF
Bourns Inc
Fixed Resistor, Metal Foil, 1W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |