CFNT-EGS/PSA 12MM A4 by: Aearo Technologies

Part Details for CFNT-EGS/PSA 12MM A4 by Aearo Technologies

Overview of CFNT-EGS/PSA 12MM A4 by Aearo Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
63724-101LF Amphenol Communications Solutions Receptacle Guide module, 5 row, 12mm
10082972-001LF Amphenol Communications Solutions 10082972-001LF-GIG-ARRAY 12MM RECEP 112
380-5342-20W Amphenol Communications Solutions Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy

Price & Stock for CFNT-EGS/PSA 12MM A4

Part # Distributor Description Stock Price Buy
DISTI # EAR1409-ND
DigiKey CFNT-EGS/PSA 12MM X A4 Min Qty: 1 Lead time: 5 Weeks Container: Box 37
In Stock
  • 1 $19.1400
  • 10 $18.0050
  • 30 $16.4100
  • 50 $16.1820
  • 100 $15.9542
  • 250 $14.9285
$14.9285 / $19.1400 Buy Now

Part Details for CFNT-EGS/PSA 12MM A4

CFNT-EGS/PSA 12MM A4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFNT-EGS/PSA 12MM A4 by Aearo Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFNT-EGS/PSA 12MM A4 by Aearo Technologies

Select Manufacturer
Which Manufacturer of CFNT-EGS/PSA 12MM A4 would you like to use for your alert(s)?
  • Please alert me when CFNT-EGS/PSA 12MM A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFNT-EGS/PSA 12MM A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFNT-EGS/PSA 12MM A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFNT-EGS/PSA 12MM A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFNT-EGS/PSA 12MM A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFNT-EGS/PSA 12MM A4 by Aearo Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: