Part Details for CFNT-EGS/PSA 19MM A4 by Aearo Technologies
Overview of CFNT-EGS/PSA 19MM A4 by Aearo Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4819MMX/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4819MM/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-VSSOP -40 to 85 |
Price & Stock for CFNT-EGS/PSA 19MM A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAR1411-ND
|
DigiKey | CFNT-EGS/PSA 19MM X A4 Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$21.9396 / $27.3000 | Buy Now |