Part Details for CFR-12JB-52-4K7 by YAGEO Corporation
Overview of CFR-12JB-52-4K7 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-12JB-52-4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.7KEBK-ND
|
DigiKey | RES 4.7K OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20429 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
CFR-12JB-52-4K7
|
Avnet Americas | General Type Carbon Film Resistor 4.7kOhm 1/6W 5% Axial Bulk - Bulk (Alt: CFR-12JB-52-4K7) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0067 | Buy Now |
DISTI #
603-CFR-12JB-52-4K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/6W 4.7K Ohm 5% RoHS: Compliant | 5340 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RES 4.7K OHM 1/6W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0062 / $0.0071 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 0.167 W, 5 %, 500 ppm, 4700 ohm, THROUGH HOLE MOUNT | 2500 |
|
$0.0120 / $0.0320 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 0.167 W, 5 %, 500 ppm, 4700 ohm, THROUGH HOLE MOUNT | 984 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
CFR-12JB-52-4K7
|
TTI | Carbon Film Resistors - Through Hole 1/6W 4.7K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0063 / $0.0126 | Buy Now |
DISTI #
CFR-12JB-52-4K7
|
Avnet Americas | General Type Carbon Film Resistor 4.7kOhm 1/6W 5% Axial Bulk - Bulk (Alt: CFR-12JB-52-4K7) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0067 | Buy Now |
DISTI #
3952938
|
Farnell | RES, 4K7, 0.0625W, AXIAL, CARBON RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0101 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0073 | Buy Now |
Part Details for CFR-12JB-52-4K7
CFR-12JB-52-4K7 CAD Models
CFR-12JB-52-4K7 Part Data Attributes:
|
CFR-12JB-52-4K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JB-52-4K7
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.167W, 4700ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1667 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12JB-52-4K7
This table gives cross-reference parts and alternative options found for CFR-12JB-52-4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JB-52-4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12JB-M4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFN-12JB-M4K7 |
CFN-12JT-52-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFN-12JT-52-4K7 |
CFN-12JB-26-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFN-12JB-26-4K7 |
CFR-12JT-26-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFR-12JT-26-4K7 |
CFR-12JR-26-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFR-12JR-26-4K7 |
CFR-12JB-M4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFR-12JB-M4K7 |
CFN-12JR-52-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFN-12JR-52-4K7 |
CFR-12JB-26-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFR-12JB-26-4K7 |
CFR-12JT-MT4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFR-12JT-MT4K7 |
CFN-12JB-52-4K7 | Fixed Resistor, Carbon Film, 0.1666W, 4700ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4K7 vs CFN-12JB-52-4K7 |