Part Details for CFR-12JB-52-4R7 by YAGEO Corporation
Overview of CFR-12JB-52-4R7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-12JB-52-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-12JB-52-4R7-ND
|
DigiKey | RES 4.7 OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6791 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
CFR-12JB-52-4R7
|
Avnet Americas | General Type Carbon Film Resistor 4.7Ohm 1/6W 5% Axial Bulk - Bulk (Alt: CFR-12JB-52-4R7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-12JB-52-4R7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 4.7 Ohms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 4.7 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0373 / $0.0455 | RFQ |
Part Details for CFR-12JB-52-4R7
CFR-12JB-52-4R7 CAD Models
CFR-12JB-52-4R7 Part Data Attributes
|
CFR-12JB-52-4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JB-52-4R7
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.167W, 4.7ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12JB-52-4R7
This table gives cross-reference parts and alternative options found for CFR-12JB-52-4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JB-52-4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12JR-52-4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFN-12JR-52-4R7 |
CFN-12JT-52-4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFN-12JT-52-4R7 |
CFN-12JR-26-4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFN-12JR-26-4R7 |
CFR-12JT-MT4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFR-12JT-MT4R7 |
CFR-12JR-52-4R7 | Fixed Resistor, Carbon Film, 0.1667W, 4.7ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JB-52-4R7 vs CFR-12JR-52-4R7 |
CFR-12JT-26-4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFR-12JT-26-4R7 |
CFR-12JB-26-4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFR-12JB-26-4R7 |
CFR-12JT-52-4R7 | Fixed Resistor, Carbon Film, 0.167W, 4.7ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JB-52-4R7 vs CFR-12JT-52-4R7 |
CFN-12JB-26-4R7 | Fixed Resistor, Carbon Film, 0.1666W, 4.7ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-4R7 vs CFN-12JB-26-4R7 |