Part Details for CFR-12JB-52-5R1 by YAGEO Corporation
Overview of CFR-12JB-52-5R1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE7769DIABJ | Texas Instruments | Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85 | |
AFE7768DIABJ | Texas Instruments | Four-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 | |
AFE7728DIABJ | Texas Instruments | Dual-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 |
Price & Stock for CFR-12JB-52-5R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.1EBK-ND
|
DigiKey | RES 5.1 OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8965 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
CFR-12JB-52-5R1
|
Avnet Americas | General Type Carbon Film Resistor 5.1Ohm 1/6W 5% Axial Bulk - Bulk (Alt: CFR-12JB-52-5R1) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-12JB-52-5R1
|
Mouser Electronics | Carbon Film Resistors - Through Hole 5.1 Ohms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 5.1 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0374 / $0.0456 | RFQ |
Part Details for CFR-12JB-52-5R1
CFR-12JB-52-5R1 CAD Models
CFR-12JB-52-5R1 Part Data Attributes
|
CFR-12JB-52-5R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JB-52-5R1
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.167W, 5.1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |