There are no models available for this part yet.
Overview of CFR-12JR-52-390R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD712JRZ-REEL7 | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712JRZ | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712JRZ-REEL | Analog Devices | HIGH SPEED DUAL BIFET AMP |
Price & Stock for CFR-12JR-52-390R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CFR-12JR-52-390RCT-ND
|
DigiKey | RES 390 OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9743 In Stock |
|
$0.0074 / $0.1000 | Buy Now | |
DISTI #
CFR-12JR-52-390R
|
Avnet Americas | General Type Carbon Film Resistor 390Ohm 1/6W 5% Axial T/R - Tape and Reel (Alt: CFR-12JR-52-390R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CFR-12JR-52390R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 390 OHM 5% 1/6W (1/8W) RoHS: Compliant | 0 |
|
$0.0080 / $0.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now | ||
Ozdisan Elektronik | RES.C.FILM 1/6W 390 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0373 / $0.0455 | RFQ |
CAD Models for CFR-12JR-52-390R by YAGEO Corporation
Part Data Attributes for CFR-12JR-52-390R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.1666 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
390 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for CFR-12JR-52-390R
This table gives cross-reference parts and alternative options found for CFR-12JR-52-390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JR-52-390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12JT-MT390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFN-12JT-MT390R |
CFR-12JT-26-390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFR-12JT-26-390R |
CFR-12JB-52-390R | Fixed Resistor, Carbon Film, 0.167W, 390ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JR-52-390R vs CFR-12JB-52-390R |
CFR-12JR-MT390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFR-12JR-MT390R |
CFR-12JR-26-390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFR-12JR-26-390R |
CFN-12JB-52-390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFN-12JB-52-390R |
CFN-12JR-52-390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFN-12JR-52-390R |
CFR-12JT-MT390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFR-12JT-MT390R |
CFN-12JT-52-390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFN-12JT-52-390R |
CFR-12JB-M390R | Fixed Resistor, Carbon Film, 0.1666W, 390ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-390R vs CFR-12JB-M390R |