Part Details for CFR-25 J R - 52- 200R by YAGEO Corporation
Overview of CFR-25 J R - 52- 200R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25 J R - 52- 200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-25JR-52-200R
|
Avnet Americas | Resistor, 200 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-200R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
49AK5106
|
Avnet Americas | Resistor, 200 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4984 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |