Part Details for CFR-25GR-52-910K by YAGEO Corporation
Overview of CFR-25GR-52-910K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-125GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 12 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-025GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127721-225GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for CFR-25GR-52-910K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1/4W 910K Ohms ±2% Automotive(AEC-Q200) | 0 |
|
$0.0593 / $0.0723 | RFQ |
Part Details for CFR-25GR-52-910K
CFR-25GR-52-910K CAD Models
CFR-25GR-52-910K Part Data Attributes
|
CFR-25GR-52-910K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25GR-52-910K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25GR-52-910K
This table gives cross-reference parts and alternative options found for CFR-25GR-52-910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25GR-52-910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25GB-52-910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs FCR-25GB-52-910K |
CFR-25GR-FT910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs CFR-25GR-FT910K |
CFR-25GB-FK910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs CFR-25GB-FK910K |
FCR-25GR-FT910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs FCR-25GR-FT910K |
FCR-25GR-52-910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs FCR-25GR-52-910K |
CFR-25GT-AV910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs CFR-25GT-AV910K |
CFR-25GT-PN910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs CFR-25GT-PN910K |
FCR-25GT-PN910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs FCR-25GT-PN910K |
CFR-25GT-FT910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs CFR-25GT-FT910K |
CFR-25GR-26-910K | Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-25GR-52-910K vs CFR-25GR-26-910K |