Part Details for CFR-25JB-51R by YAGEO Corporation
Overview of CFR-25JB-51R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 51 Ohm, 250V, 5±%, 350ppm | 500 |
|
Buy Now | |
|
Quest Components | Resistor, Carbon Film, 51 Ohm, 250V, 5±%, 350ppm | 80 |
|
$0.7200 / $1.2000 | Buy Now |