Part Details for CFR-25JB-52-1K0 by YAGEO Corporation
Overview of CFR-25JB-52-1K0 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-25JB-52-1K0
|
Avnet Americas | Resistor Carbon Film 1k Ohm 5% 0.25W -350ppm/°C to 500ppm/°C Conformal Coated Axial Bulk - Bulk (Alt: CFR-25JB-52-1K0) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |