Part Details for CFR-25JB-52-1K8 by YAGEO Corporation
Overview of CFR-25JB-52-1K8 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-1K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.8KQBK-ND
|
DigiKey | RES 1.8K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15338 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-1K8
|
Avnet Americas | General Type Carbon Film Resistor 1.8kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-1K8) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-CFR-25JB-52-1K8
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 1.8K Ohm 5% RoHS: Compliant | 4511 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_19674163
|
Arrow Electronics | Res Carbon Film 1.8K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 15557 |
|
$0.0053 / $0.0150 | Buy Now |
|
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 1.8K Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0052 / $0.0063 | Buy Now |
|
Bristol Electronics | 1405 |
|
RFQ | ||
DISTI #
CFR-25JB-52-1K8
|
Avnet Americas | General Type Carbon Film Resistor 1.8kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-1K8) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
3952982
|
Farnell | RES, 1K8, 0.25W, AXIAL, CARBON RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 1.8K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0473 / $0.0577 | RFQ |
Part Details for CFR-25JB-52-1K8
CFR-25JB-52-1K8 CAD Models
CFR-25JB-52-1K8 Part Data Attributes:
|
CFR-25JB-52-1K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-1K8
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-1K8
This table gives cross-reference parts and alternative options found for CFR-25JB-52-1K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-1K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JT-52-1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFN-25JT-52-1K8 |
CFR-25JB-M1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFR-25JB-M1K8 |
CFN-25JB-MB1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFN-25JB-MB1K8 |
CFR-25JT-AV1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFR-25JT-AV1K8 |
FCR-25JB-26-1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs FCR-25JB-26-1K8 |
FCR-25JB-52-1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs FCR-25JB-52-1K8 |
CFN-25JB-26-1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFN-25JB-26-1K8 |
CFN-25JT-26-1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFN-25JT-26-1K8 |
FCR-25JR-PN1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs FCR-25JR-PN1K8 |
CFN-25JB-FK1K8 | Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K8 vs CFN-25JB-FK1K8 |