Part Details for CFR-25JB-52-51R by YAGEO Corporation
Overview of CFR-25JB-52-51R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE7769DIABJ | Texas Instruments | Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85 | |
AFE7768DIABJ | Texas Instruments | Four-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 | |
AFE7728DIABJ | Texas Instruments | Dual-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 |
Price & Stock for CFR-25JB-52-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5010
|
Newark | Res, 51R, 0.25W, Axial, Carbon Film, Resistance:51Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-51R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3302 |
|
$0.0210 / $0.1140 | Buy Now |
DISTI #
51QBK-ND
|
DigiKey | RES 51 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14787 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
49AK5010
|
Avnet Americas | General Type Carbon Film Resistor 51Ohm 1/4W 5% Axial Bulk - Product that comes on tape, but is not reeled (Alt: 49AK5010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3302 Partner Stock |
|
$0.0260 / $0.1040 | Buy Now |
DISTI #
CFR-25JB-52-51R
|
Avnet Americas | General Type Carbon Film Resistor 51Ohm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-51R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-25JB-52-51R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 51 Ohm 5% RoHS: Compliant | 12567 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 51 Ω ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0075 | Buy Now |
DISTI #
CFR-25JB-52-51R
|
TTI | Carbon Film Resistors - Through Hole 1/4W 51 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0069 / $0.0109 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 51 Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0374 / $0.0456 | RFQ |
Part Details for CFR-25JB-52-51R
CFR-25JB-52-51R CAD Models
CFR-25JB-52-51R Part Data Attributes
|
CFR-25JB-52-51R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-51R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-51R
This table gives cross-reference parts and alternative options found for CFR-25JB-52-51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JR-52-51R | RES,AXIAL,CARBON FILM,51 OHMS,250WV,5% +/-TOL,-500,350PPM TC | YAGEO Corporation | CFR-25JB-52-51R vs CFR-25JR-52-51R |