Part Details for CFR-25JR-52-150R by YAGEO Corporation
Overview of CFR-25JR-52-150R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JR-52-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5088
|
Newark | Res, 150R, 0.25W, Axial, Carbon Film, Resistance:150Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-150R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4878 |
|
$0.0100 | Buy Now |
DISTI #
49AK5089
|
Newark | Res, 150R, 0.25W, Axial, Carbon Film, Resistance:150Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-150R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CFR-25JR-52-150RCT-ND
|
DigiKey | RES 150 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6965 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CFR-25JR-52-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
49AK5088
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4878 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JR-52150R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 150ohm 1/4W 5% RoHS: Compliant | 9427 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 150 Ω ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0066 / $0.0079 | Buy Now |
DISTI #
CFR-25JR-52-150R
|
TTI | Carbon Film Resistors - Through Hole 150ohm 1/4W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0068 / $0.0088 | Buy Now |
DISTI #
CFR-25JR-52-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
49AK5088
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4878 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
Part Details for CFR-25JR-52-150R
CFR-25JR-52-150R CAD Models
CFR-25JR-52-150R Part Data Attributes
|
CFR-25JR-52-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-150R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JR-52-150R
This table gives cross-reference parts and alternative options found for CFR-25JR-52-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JR-26-150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFR-25JR-26-150R |
FCR-25JT-52-150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JR-52-150R vs FCR-25JT-52-150R |
CFN-25JT-26-150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFN-25JT-26-150R |
CFN-25JR-AV150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFN-25JR-AV150R |
CFR-25JB-M150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFR-25JB-M150R |
CFR-25JB-26-150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFR-25JB-26-150R |
CFN-25JR-PN150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFN-25JR-PN150R |
CFR-25JR-PN150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JR-52-150R vs CFR-25JR-PN150R |
CFR-25JR-FT150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFR-25JR-FT150R |
CFN-25JB-F150R | Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-150R vs CFN-25JB-F150R |