CFR-25JR-52-22K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CFR-25JR-52-22K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AC-FNF25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AC-FNG25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
AFE7769DIABJ Texas Instruments Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85

Price & Stock for CFR-25JR-52-22K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK5108
Newark Res, 22K, 0.25W, Axial, Carbon Film, Resistance:22Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-22K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2746
  • 1 $0.0100
  • 10 $0.0100
  • 25 $0.0100
  • 50 $0.0100
  • 100 $0.0100
$0.0100 Buy Now
DISTI # 31AK9417
Newark Res, 22K, 0.25W, Axial, Carbon Rohs Compliant: Yes |Yageo CFR-25JR-52-22K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1060
  • 25 $0.0510
  • 50 $0.0410
  • 100 $0.0290
  • 250 $0.0240
  • 500 $0.0190
$0.0190 / $0.1060 Buy Now
DISTI # 13-CFR-25JR-52-22KCT-ND
DigiKey RES 22K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 26056
In Stock
  • 1 $0.1000
  • 10 $0.0640
  • 25 $0.0468
  • 50 $0.0364
  • 100 $0.0247
  • 250 $0.0203
  • 500 $0.0161
  • 1,000 $0.0114
  • 5,000 $0.0088
  • 10,000 $0.0079
  • 25,000 $0.0073
  • 50,000 $0.0068
  • 125,000 $0.0067
$0.0067 / $0.1000 Buy Now
DISTI # 49AK5108
Avnet Americas Resistor, 22 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 2746 Partner Stock
  • 1 $0.1040
  • 10 $0.0470
  • 25 $0.0380
  • 50 $0.0290
  • 100 $0.0210
$0.0210 / $0.1040 Buy Now
DISTI # CFR-25JR-52-22K
Avnet Americas Resistor, 22 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-22K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-CFR-25JR-5222K
Mouser Electronics Carbon Film Resistors - Through Hole 22K ohm 1/4W 5% RoHS: Compliant 2836
  • 1 $0.1000
  • 10 $0.0630
  • 100 $0.0260
  • 1,000 $0.0110
  • 5,000 $0.0090
  • 10,000 $0.0070
$0.0070 / $0.1000 Buy Now
Future Electronics CFR Series 0.25 W 22 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 5,000 $0.0072
  • 20,000 $0.0069
  • 75,000 $0.0067
  • 125,000 $0.0066
  • 250,000 $0.0063
$0.0063 / $0.0072 Buy Now
DISTI # CFR-25JR-52-22K
TTI Carbon Film Resistors - Through Hole 22K ohm 1/4W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 30000
In Stock
  • 5,000 $0.0088
  • 10,000 $0.0069
  • 25,000 $0.0068
  • 50,000 $0.0067
  • 125,000 $0.0065
$0.0065 / $0.0088 Buy Now
DISTI # CFR-25JR-52-22K
Avnet Abacus Resistor, 22 kOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-22K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik RES.C.FILM 1/4W 22K Ohms ±5% Automotive(AEC-Q200) 0
  • 2 $0.0598
  • 5,000 $0.0490
$0.0490 / $0.0598 RFQ

CAD Models for CFR-25JR-52-22K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CFR-25JR-52-22K by YAGEO Corporation

CFR-25JR-52-22K
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
YAGEO
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFR-25JR-52-22K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CFR-25JR-52-22K

This table gives cross-reference parts and alternative options found for CFR-25JR-52-22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCR-25JB-22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs FCR-25JB-22K
FCR-25JR-AV22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs FCR-25JR-AV22K
FCR-25JT-AV22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs FCR-25JT-AV22K
CFR-25JT-26-22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFR-25JT-26-22K
CFN-25JT-52-22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFN-25JT-52-22K
CFN-25JB-FK22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFN-25JB-FK22K
CFN-25JB-FFK22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFN-25JB-FFK22K
CFN-25JR-26-22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFN-25JR-26-22K
CFN-25JT-26-22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFN-25JT-26-22K
CFR-25JT-FT22K Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR-25JR-52-22K vs CFR-25JT-FT22K

Related Parts for CFR-25JR-52-22K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR-25JR-52-22K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR-25JR-52-22K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR-25JR-52-22K would you like to use for your alert(s)?
  • Please alert me when CFR-25JR-52-22K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR-25JR-52-22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR-25JR-52-22K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR-25JR-52-22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR-25JR-52-22K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR-25JR-52-22K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: