Part Details for CFR-25JR-52-7K5 by YAGEO Corporation
Overview of CFR-25JR-52-7K5 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JR-52-7K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5174
|
Newark | Res, 7K5, 0.25W, Axial, Carbon Film, Resistance:7.5Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-7K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4970 |
|
$0.0070 | Buy Now |
DISTI #
49AK5175
|
Newark | Res, 7K5, 0.25W, Axial, Carbon Film, Resistance:7.5Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-7K5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CFR-25JR-52-7K5CT-ND
|
DigiKey | RES 7.5K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11246 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CFR-25JR-52-7K5
|
Avnet Americas | General Type Carbon Film Resistor 7.5kOhm 1/4W 5% Axial T/R - Tape and Reel (Alt: CFR-25JR-52-7K5) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
49AK5174
|
Avnet Americas | General Type Carbon Film Resistor 7.5kOhm 1/4W 5% Axial T/R - Product that comes on tape, but is not reeled (Alt: 49AK5174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JR-52-7K5
|
Mouser Electronics | Carbon Film Resistors - Through Hole 7.5Kohm 5% 1/4W Carbon Film RoHS: Compliant | 12002 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 7.5 kOhm 0.25 W ±5% -350~500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 330000Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Onlinecomponents.com |
15000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | Resistor, Carbon Film, 7.5K Ohm, 250V, 5±%, 350ppm | 1665 |
|
$0.0123 / $0.0328 | Buy Now |
Part Details for CFR-25JR-52-7K5
CFR-25JR-52-7K5 CAD Models
CFR-25JR-52-7K5 Part Data Attributes
|
CFR-25JR-52-7K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-7K5
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JR-52-7K5
This table gives cross-reference parts and alternative options found for CFR-25JR-52-7K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-7K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JB-52-7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JB-52-7K5 |
FCR-25JT-AV7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JT-AV7K5 |
FCR-25JR-26-7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JR-26-7K5 |
FCR-25JB-FKK7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JB-FKK7K5 |
CFR-25JB-52-7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JR-52-7K5 vs CFR-25JB-52-7K5 |
FCR-25JT-52-7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JT-52-7K5 |
CFN-25JB-FK7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs CFN-25JB-FK7K5 |
CFR-25JT-52-7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JR-52-7K5 vs CFR-25JT-52-7K5 |
FCR-25JR-AV7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JR-AV7K5 |
FCR-25JT-PN7K5 | Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-7K5 vs FCR-25JT-PN7K5 |