Resistors
CFR-25JR-52-910K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel

Overview of CFR-25JR-52-910K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AC-FNF25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AC-FNG25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
AFE7769DIABJ Texas Instruments Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85

Price & Stock for CFR-25JR-52-910K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-CFR-25JR-52-910KCT-ND
DigiKey RES 910K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3920
In Stock
  • 1 $0.1000
  • 10 $0.0640
  • 25 $0.0468
  • 50 $0.0364
  • 100 $0.0247
  • 250 $0.0203
  • 500 $0.0161
  • 1,000 $0.0114
  • 5,000 $0.0105
  • 10,000 $0.0092
  • 15,000 $0.0085
  • 25,000 $0.0078
  • 35,000 $0.0073
  • 50,000 $0.0069
  • 125,000 $0.0064
$0.0064 / $0.1000 Buy Now
DISTI # CFR-25JR-52-910K
Avnet Americas General Type Carbon Film Resistor 910kOhm 1/4W 5% Axial T/R - Tape and Reel (Alt: CFR-25JR-52-910K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-CFR-25JR-52-910K
Mouser Electronics Carbon Film Resistors - Through Hole 910 kOhms 1/4W 250 V 5% - 55 C+ 155 C Axial - 700 PPM / C, 0 PPM / C AEC-Q200 RoHS: Compliant 4876
  • 1 $0.1000
  • 10 $0.0700
  • 100 $0.0280
  • 1,000 $0.0120
  • 5,000 $0.0100
  • 10,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0051
$0.0051 Buy Now
Ozdisan Elektronik RES.C.FILM 1/4W 910K Ohms ±5% Automotive(AEC-Q200) 0
  • 2 $0.0598
  • 5,000 $0.0490
$0.0490 / $0.0598 RFQ

CAD Models for CFR-25JR-52-910K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR-25JR-52-910K by YAGEO Corporation

CFR-25JR-52-910K
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
24 Weeks
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-700,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFR-25JR-52-910K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 910000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR-25JR-52-910K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR-25JR-52-910K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR-25JR-52-910K would you like to use for your alert(s)?
  • Please alert me when CFR-25JR-52-910K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR-25JR-52-910K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR-25JR-52-910K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR-25JR-52-910K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR-25JR-52-910K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR-25JR-52-910K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: