There are no models available for this part yet.
Overview of CFR-25JR-68K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AC-FNF25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AC-FNG25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
AFE7769DIABJ | Texas Instruments | Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85 |
Price & Stock for CFR-25JR-68K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4140 |
|
RFQ | ||||
Quest Components | Resistor, Carbon Film, 68K Ohm, 250V, 5±%, 350ppm | 3800 |
|
$0.0087 / $0.0435 | Buy Now | ||
Quest Components | Resistor, Carbon Film, 68K Ohm, 250V, 5±%, 350ppm | 3312 |
|
$0.0600 / $0.2000 | Buy Now |