There are no models available for this part yet.
Overview of CFR-25JT-52-240R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74HC240RP | Renesas Electronics Corporation | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | |
HD74LS240RP | Renesas Electronics Corporation | Octal Buffers / Line Drivers / Line Receivers (inverted three-state outputs), , / | |
RJE4A188240RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, No LEDs, With Straight Pegs |
Price & Stock for CFR-25JT-52-240R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFR-25JT-52-240R-ND
|
DigiKey | RES 240 OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0092 | Buy Now | |
DISTI #
CFR-25JT-52-240R
|
Avnet Americas | Resistor, 240 Ohm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JT-52-240R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0048 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 8603 |
|
RFQ | |||
DISTI #
CFR-25JT-52-240R
|
Avnet Abacus | Resistor, 240 Ohm, � 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-25JT-52-240R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.C.FILM 1/4W 240 Ohms ±5% Automotive(AEC-Q200) | 1918 |
|
$0.0075 / $0.0097 | Buy Now |
CAD Models for CFR-25JT-52-240R by YAGEO Corporation
Part Data Attributes for CFR-25JT-52-240R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CFR-25JT-52-240R
This table gives cross-reference parts and alternative options found for CFR-25JT-52-240R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JT-52-240R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JB-26-240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs CFN-25JB-26-240R |
FCR-25JR-AV240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs FCR-25JR-AV240R |
CFR-25JR-AV240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs CFR-25JR-AV240R |
FCR-25JB-52-240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs FCR-25JB-52-240R |
CFR-25JT-26-240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs CFR-25JT-26-240R |
CFR-25JR-52-240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel | YAGEO Corporation | CFR-25JT-52-240R vs CFR-25JR-52-240R |
FCR-25JT-PN240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs FCR-25JT-PN240R |
CFN-25JT-26-240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs CFN-25JT-26-240R |
FCR-25JB-F240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs FCR-25JB-F240R |
CFR-25JR-PN240R | Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JT-52-240R vs CFR-25JR-PN240R |