There are no models available for this part yet.
Overview of CFR-50GT-52-3K9 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR-50GT-52-3K9 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 6318 |
|
RFQ | |||
Ozdisan Elektronik | RES.C.FILM 1/2W 3.9K Ohms ±2% Automotive(AEC-Q200) | 4860 |
|
$0.0165 / $0.0201 | Buy Now |
CAD Models for CFR-50GT-52-3K9 by YAGEO Corporation
Part Data Attributes for CFR-50GT-52-3K9 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for CFR-50GT-52-3K9
This table gives cross-reference parts and alternative options found for CFR-50GT-52-3K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50GT-52-3K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-50GB-FKK3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFR-50GB-FKK3K9 |
CFR-50GR-AV3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFR-50GR-AV3K9 |
CFR-50GR-FT3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFR-50GR-FT3K9 |
CFR-50GT-AV3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFR-50GT-AV3K9 |
CFN-50GT-52-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFN-50GT-52-3K9 |
FCR-50GT-52-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs FCR-50GT-52-3K9 |
CFR-50GT-PN3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFR-50GT-PN3K9 |
FCR-50GB-M3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs FCR-50GB-M3K9 |
CFR-50GT-FT3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs CFR-50GT-FT3K9 |
FCR-50GB-MR3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-3K9 vs FCR-50GB-MR3K9 |