There are no models available for this part yet.
Overview of CFR-50JT-52-10M by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for CFR-50JT-52-10M by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFR-50JT-52-10M
|
Avnet Americas | Resistor, 10 MOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JT-52-10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CFR-50JT-52-10M
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10 MOhms 1/2W 350 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 RoHS: Compliant | 9141 |
|
$0.0120 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0091 | Buy Now | ||
Bristol Electronics | Min Qty: 45 | 1000 |
|
$0.0188 / $0.1125 | Buy Now | ||
Quest Components | 800 |
|
$0.0500 / $0.1500 | Buy Now | |||
DISTI #
CFR-50JT-52-10M
|
Avnet Abacus | Resistor, 10 MOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-50JT-52-10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.C.FILM 1/2W 10M Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0158 / $0.0193 | RFQ |
CAD Models for CFR-50JT-52-10M by YAGEO Corporation
Part Data Attributes for CFR-50JT-52-10M by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-1500,0 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for CFR-50JT-52-10M
This table gives cross-reference parts and alternative options found for CFR-50JT-52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JT-52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-50JR-52-10M | Fixed Resistor, Carbon Composition, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel | YAGEO Corporation | CFR-50JT-52-10M vs FCR-50JR-52-10M |
CFR-50JR-PN10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs CFR-50JR-PN10M |
FCR-50JT-PN10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs FCR-50JT-PN10M |
CFR-50JB-FK10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs CFR-50JB-FK10M |
FCR-50JT-FT10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs FCR-50JT-FT10M |
CFR-50JB-FFK10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs CFR-50JB-FFK10M |
CFR-50JB-52-10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-50JT-52-10M vs CFR-50JB-52-10M |
FCR-50JR-AV10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs FCR-50JR-AV10M |
CFR-50JT-PN10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs CFR-50JT-PN10M |
CFR-50JR-AV10M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-10M vs CFR-50JR-AV10M |