Part Details for CFR-50JT-52-430R by YAGEO Corporation
Overview of CFR-50JT-52-430R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-1430R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for CFR-50JT-52-430R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-50JT-52-430R-ND
|
DigiKey | RES 430 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0130 | Buy Now |
DISTI #
CFR-50JT-52-430R
|
Avnet Americas | Resistor, 430 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JT-52-430R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RES 5% 1/2W AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 430 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0373 / $0.0455 | RFQ |
Part Details for CFR-50JT-52-430R
CFR-50JT-52-430R CAD Models
CFR-50JT-52-430R Part Data Attributes
|
CFR-50JT-52-430R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JT-52-430R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JT-52-430R
This table gives cross-reference parts and alternative options found for CFR-50JT-52-430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JT-52-430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-50JB-MB430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs FCR-50JB-MB430R |
FCR-50JR-FT430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs FCR-50JR-FT430R |
CFN-50JB-52-430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs CFN-50JB-52-430R |
FCR-50JB-52-430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs FCR-50JB-52-430R |
CFN-50JR-52-430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs CFN-50JR-52-430R |
CFN-50JT-PN430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs CFN-50JT-PN430R |
CFR-50JB-FKK430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs CFR-50JB-FKK430R |
FCR-50JB-430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs FCR-50JB-430R |
CFN-50JB-MB430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs CFN-50JB-MB430R |
FCR-50JT-52-430R | Fixed Resistor, Carbon Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JT-52-430R vs FCR-50JT-52-430R |