Part Details for CFR01WJ0473A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR01WJ0473A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR01WJ0473A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR01WJ0473A19
|
TME | Resistor: carbon film, THT, 47kΩ, 1W, ±5%, Ø5.5x16mm, axial Min Qty: 1000 | 0 |
|
$0.0610 | RFQ |
|
New Advantage Corporation | RES.C.FILM 1W 47K Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7276 |
|
$0.0501 / $0.0537 | Buy Now |