Part Details for CFR0S2J0221A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0S2J0221A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0S2J0221A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR0S2J0221A10
|
TME | Resistor: carbon film, THT, 220Ω, 500mW, ±5%, Ø3x9mm, axial Min Qty: 1000 | 0 |
|
$0.0213 | RFQ |
DISTI #
1/2W-220R
|
TME | Resistor: carbon film, THT, 220Ω, 0.5W, ±5%, Ø3x9mm, axial Min Qty: 100 | 0 |
|
$0.0213 / $0.0409 | RFQ |