Part Details for CFR0W4J0105B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0W4J0105B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0W4J0105B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CFR0W4J0105B00
|
Mouser Electronics | Carbon Film Resistors - Through Hole 250 mW (1/4 W) 5% 1 MOhms | 27000 |
|
$0.0080 / $0.0130 | Buy Now |