Part Details for CFR100J220K (ALTERNATE: 2-1623925-1) by TE Connectivity
Overview of CFR100J220K (ALTERNATE: 2-1623925-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100J220K (ALTERNATE: 2-1623925-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063494
|
RS | Resistor, Carbon Film, Res 220 Kilohms, Pwr-Rtg 1 W, Tol 5%, Axial | TE Connectivity CFR100J220K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1970 |
|
$0.1280 / $0.1820 | Buy Now |