-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 1W, 330ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5686
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 330 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR100J330R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.0470 / $0.1600 | Buy Now |
DISTI #
45AJ1973
|
Newark | Cfr100 5% 330R |Neohm Te Connectivity CFR100J330R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
1712-CFR100J330RCT-ND
|
DigiKey | RES 330 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9963 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
3-1623925-1
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623925-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
279-CFR100J330R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 330Ohm 1W 500PPM RoHS: Compliant | 7801 |
|
$0.0340 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 330 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
7001 In Stock |
|
$0.0321 / $0.0509 | Buy Now |
DISTI #
3-1623925-1
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623925-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
TE Connectivity CFR100J330R
|
PEI Genesis | Fixed Resistor Thin Film 1W | 7001 |
|
Buy Now | |
DISTI #
3-1623925-1
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 1 W, Axial Leaded, Carbon Film, High Reliability (Alt: 3-1623925-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 330 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
7001 In Stock |
|
$0.0321 / $0.0509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR100J330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J330R
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 330ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |