Part Details for CFR100J3K3 by TE Connectivity
Overview of CFR100J3K3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100J3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2739
|
Newark | Res, 3K3, 1W, Axial, Thin Film, Resistance:3.3Kohm, Product Range:Cfr Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Thin Film, Temperature Rohs Compliant: Yes |Neohm Te Connectivity CFR100J3K3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9460 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
CFR100J3K3-ND
|
DigiKey | RES 3.3K OHM 5% 1W AXIAL Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
DISTI #
3-1623925-5
|
Avnet Americas | Resistor, 3.3 kOhm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623925-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
279-CFR100J3K3
|
Mouser Electronics | Carbon Film Resistors - Through Hole 3.3KOhm 1W 500PPM RoHS: Compliant | 8332 |
|
$0.0350 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 3.3 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0334 / $0.0549 | Buy Now |
DISTI #
3-1623925-5
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 1 W, Axial Leaded, Carbon Film, High Reliability (Alt: 3-1623925-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403523070
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 1500 |
|
$0.0316 / $0.0497 | Buy Now |
|
Master Electronics | Thin Film Resistor - 3.3 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0334 / $0.0549 | Buy Now |
Part Details for CFR100J3K3
CFR100J3K3 CAD Models
CFR100J3K3 Part Data Attributes
|
CFR100J3K3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J3K3
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 3300ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |