-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0490
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 4.7 Kohm, 1 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR100J4K7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 | Buy Now |
DISTI #
68AH9278
|
Newark | Res, 4K7, 1W, 500V, Axial Rohs Compliant: Yes |Neohm Te Connectivity CFR100J4K7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0500 / $0.1800 | Buy Now |
DISTI #
75AJ0154
|
Newark | Res, 4K7, 1W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity CFR100J4K7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0490 / $0.1820 | Buy Now |
DISTI #
1712-CFR100J4K7CT-ND
|
DigiKey | RES 4.7K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9302 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
4-1623925-2
|
Avnet Americas | Res Carbon Film 4.7K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623925-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
279-CFR100J4K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 4.7KOhm 1W 500PPM RoHS: Compliant | 6548 |
|
$0.0340 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 4.7 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
6952 In Stock |
|
$0.0321 / $0.0509 | Buy Now |
DISTI #
4-1623925-2
|
Avnet Americas | Res Carbon Film 4.7K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623925-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
4-1623925-2
|
Avnet Americas | Res Carbon Film 4.7K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623925-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
4-1623925-2
|
Avnet Abacus | Resistor General Purpose Carbon Film 4.7k Ohm 5% 1W -450ppm/�C to 0ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 4-1623925-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR100J4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J4K7
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |