There are no models available for this part yet.
Overview of CFR100JB-73-750K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC1750KITV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC175x |
Price & Stock for CFR100JB-73-750K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.C.FILM 1W 750K Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0490 / $0.0598 | RFQ |
CAD Models for CFR100JB-73-750K by YAGEO Corporation
Part Data Attributes for CFR100JB-73-750K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
750000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,0 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CFR100JB-73-750K
This table gives cross-reference parts and alternative options found for CFR100JB-73-750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JB-73-750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JR-AV750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JR-AV750K |
FCR100JT-AV750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JT-AV750K |
FCR100JB-M750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JB-M750K |
FCR100JR-PN750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JR-PN750K |
CFR100JR-52-750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs CFR100JR-52-750K |
FCR100JR-FT750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JR-FT750K |
FCR100JB-MR750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JB-MR750K |
CFR100JB-MR750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs CFR100JB-MR750K |
FCR100JR-73-750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JR-73-750K |
FCR100JB-FFK750K | Fixed Resistor, Carbon Film, 1W, 750000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100JB-73-750K vs FCR100JB-FFK750K |